-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8086
|
Newark | Inductor, 68Uh, 17A, 20%, Shielded, Inductance:68Μh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):10.6A, Product Range:We-Hcf Series, Power Inductor Case:28Mm X 25Mm X 20.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74437529203680 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$10.9100 / $13.5700 | Buy Now |
DISTI #
732-11714-ND
|
DigiKey | FIXED IND 68UH 17A 10.3 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
519 In Stock |
|
$6.7200 / $9.4300 | Buy Now |
DISTI #
710-74437529203680
|
Mouser Electronics | Power Inductors - SMD WE-HCF 2920 68uH 20% 17A 10.3mOhm RoHS: Compliant | 424 |
|
$6.7200 / $9.4300 | Buy Now |
DISTI #
2842204
|
element14 Asia-Pacific | INDUCTOR, 68UH, 17A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$7.8126 / $9.9930 | Buy Now |
DISTI #
2842204
|
Farnell | INDUCTOR, 68UH, 17A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 18 |
|
$7.4004 / $12.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437529203680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437529203680
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.01133 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.5 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 25 mm | |
Packing Method | Tray | |
Rated Current-Max | 17 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |