7443762504022
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Manganese-zinc-Core, RADIAL LEADED

Overview of 7443762504022 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 7443762504022 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 25AJ3267
Newark Power Inductor, 2.2Uh, Shielded, 30A Rohs Compliant: Yes |Wurth Elektronik 7443762504022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 91
  • 1 $8.0800
  • 10 $7.4800
  • 25 $7.1900
  • 50 $6.8800
  • 100 $5.7000
$5.7000 / $8.0800 Buy Now
DISTI # 732-7443762504022CT-ND
DigiKey FIXED IND 2.2UH 30A 1.96 MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 84
In Stock
  • 1 $7.1300
  • 10 $6.5640
  • 50 $5.9930
  • 100 $5.4220
  • 200 $4.8510
$4.8510 / $7.1300 Buy Now
DISTI # 710-7443762504022
Mouser Electronics Power Inductors - Leaded WE-HCFT 2.2uH 28A DCR=1.78mOhms RoHS: Compliant 300
  • 1 $7.1300
  • 10 $6.5600
  • 50 $5.9900
  • 100 $4.8500
  • 200 $4.8500
  • 400 $4.8400
$4.8400 / $7.1300 Buy Now

CAD Models for 7443762504022 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7443762504022 by Wurth Elektronik

7443762504022
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Construction
Rectangular
Core Material
MANGANESE-ZINC
DC Resistance
0.00196 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.1 mm
Package Length
25.2 mm
Package Style
Radial
Package Width
22 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
30 A
Reference Standard
AEC-Q200
Self Resonance Frequency
23 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLAT
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 7443762504022
    Wurth Elektronik
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Manganese-zinc-Core, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7443762504022 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7443762504022 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7443762504022 would you like to use for your alert(s)?
  • Please alert me when 7443762504022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7443762504022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7443762504022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7443762504022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7443762504022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7443762504022 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: