-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 30%, 1 Element, SMD, 0606, CHIP, 0606, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9904
|
Newark | We-Mapi Smd Power Inductor, 1610, 0.68Uh, Inductance:680Nh, Rms Current (Irms):1.55A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:We-Mapi Series, Dc Resistance Max:0.126Ohm, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 744383130068 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $1.9200 | Buy Now |
DISTI #
732-5288-1-ND
|
DigiKey | FIXED IND 680NH 1.5A 126MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2946 In Stock |
|
$1.0980 / $1.8500 | Buy Now |
DISTI #
710-744383130068
|
Mouser Electronics | Power Inductors - SMD WE-MAPI SMD 1610 0.68uH 1.55A 126mOhm RoHS: Compliant | 3000 |
|
$1.0800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744383130068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744383130068
Wurth Elektronik
General Purpose Inductor, 0.68uH, 30%, 1 Element, SMD, 0606, CHIP, 0606, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.55 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for 744383130068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744383130068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
784383130068 | General Purpose Inductor, 0.68uH, 30%, 1 Element, Iron Alloy-Core, SMD, 0606, CHIP | Wurth Elektronik | 744383130068 vs 784383130068 |