Part Details for 74438322010 (ALTERNATE: 7918680) by Wurth Electronics Midcom
Overview of 74438322010 (ALTERNATE: 7918680) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438322010 (ALTERNATE: 7918680)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996603
|
RS | Inductors, Fixed, WE-MAPI SMD 2508 1.0uH 1.75A 133mOhm | Wurth Electronics 74438322010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$0.9540 | Buy Now |