Part Details for 74438322022 by Wurth Elektronik
Overview of 74438322022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438322022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8945
|
Newark | Inductor, Power, 2.2Uh, 1.34A, 30%, 60Mhz, Inductance:2.2µh, Rms Current (Irms):1.34A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:We-Mapi Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Wurth Elektronik 74438322022 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$1.4900 / $1.7400 | Buy Now |
DISTI #
732-4759-1-ND
|
DigiKey | FIXED IND 2.2UH 1.34A 302MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1063 In Stock |
|
$1.0980 / $1.6700 | Buy Now |
DISTI #
710-74438322022
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 2.2uH 1.34A DCR=302mOhms AEC-Q200 RoHS: Compliant | 1288 |
|
$1.0900 / $1.6700 | Buy Now |
Part Details for 74438322022
74438322022 CAD Models
74438322022 Part Data Attributes
|
74438322022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438322022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.302 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.34 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |