-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8950
|
Newark | Inductor, Power, 1Uh, 2.5A, 20%, 80Mhz, Inductance:1Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:We-Mapi Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Wurth Elektronik 74438323010 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 862 |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
732-4843-1-ND
|
DigiKey | FIXED IND 1UH 2.5A 75 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4613 In Stock |
|
$0.7880 / $1.2000 | Buy Now |
DISTI #
710-74438323010
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 1uH 2.5A DCR=75mOhms AEC-Q200 RoHS: Compliant | 8042 |
|
$0.7880 / $1.1900 | Buy Now |
DISTI #
73D1483
|
Bürklin Elektronik | Power choke, SMD 2510, 1 µH, 3.55 A, 74438323010 Min Qty: 1 | 50 |
|
$0.9523 / $1.1904 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2975 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2361891RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 2.5A, 20%, PWR, 80MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 862 |
|
$0.8063 / $1.1244 | Buy Now |
DISTI #
2361891
|
element14 Asia-Pacific | INDUCTOR, 1UH, 2.5A, 20%, PWR, 80MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 862 |
|
$0.8063 / $1.2576 | Buy Now |
DISTI #
2361891RL
|
Farnell | INDUCTOR, 1UH, 2.5A, 20%, PWR, 80MHZ RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 862 |
|
$0.7643 / $1.0074 | Buy Now |
DISTI #
2361891
|
Farnell | INDUCTOR, 1UH, 2.5A, 20%, PWR, 80MHZ RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 862 |
|
$0.7643 / $1.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438323010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438323010
Wurth Elektronik
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74438323010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74438323010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPN252010H1R0MT | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Sunlord | 74438323010 vs WPN252010H1R0MT |
BDCD002520101R0MS1 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP | Pulse Electronics Corporation | 74438323010 vs BDCD002520101R0MS1 |