744383240047
Description: General Purpose Inductor, 0.47uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT

Overview of 744383240047 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 744383240047 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 87X9910
Newark We-Mapi Smd Power Inductor, 2512, 0.47Uh, Inductance:470Nh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.25A, Product Range:We-Mapi Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 30%rohs Compliant: Yes |Wurth Elektronik 744383240047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1174
  • 1 $1.4700
  • 10 $1.3900
  • 25 $1.3500
  • 50 $1.3000
  • 100 $1.2200
$1.2200 / $1.4700 Buy Now
DISTI # 732-5677-1-ND
DigiKey FIXED IND 470NH 3.4A 40 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11405
In Stock
  • 1 $1.5000
  • 10 $1.4330
  • 50 $1.3370
  • 100 $1.2540
  • 500 $1.1700
  • 3,000 $0.9430
$0.9430 / $1.5000 Buy Now
DISTI # 710-744383240047
Mouser Electronics Power Inductors - SMD WE-MAPI 470nH 3.4A DCR=40mOhms AECQ200 RoHS: Compliant 13210
  • 1 $1.4700
  • 10 $1.4100
  • 25 $1.3900
  • 50 $1.3200
  • 100 $1.2200
  • 500 $1.1700
  • 3,000 $0.9430
$0.9430 / $1.4700 Buy Now

CAD Models for 744383240047 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744383240047 by Wurth Elektronik

744383240047
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1008
Construction
Rectangular
Core Material
IRON ALLOY
DC Resistance
0.04 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
3.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
145 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. 744383240047
    Wurth Elektronik
    General Purpose Inductor, 0.47uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
    VS

Related Parts for 744383240047

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744383240047 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744383240047 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744383240047 would you like to use for your alert(s)?
  • Please alert me when 744383240047 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744383240047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744383240047 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744383240047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744383240047.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744383240047 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: