Part Details for 744383240056HT by Wurth Elektronik
Overview of 744383240056HT by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744383240056HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6263
|
Newark | Power Inductor, 0.56Uh, Shielded, 4.7A Rohs Compliant: Yes |Wurth Elektronik 744383240056HT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
732-744383240056HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 2512, 0 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.9900 / $1.5700 | Buy Now |
DISTI #
710-744383240056HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 0.56 uH 2.8 A 44.1 mOhms 2512 High Temp RoHS: Compliant | 6000 |
|
$0.9900 / $1.5000 | Buy Now |