There are no models available for this part yet.
Overview of 744383340068-DEL by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for 744383340068-DEL by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12X8965
|
Newark | Inductor, Power, 0.68Uh, 3.5A, 30%, 100Mhz, Inductance:680Nh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.7A, Product Range:We-Mapi Series, Dc Resistance Max:0.0432Ohm, Product Length:3Mm Rohs Compliant: Yes |Wurth Elektronik 744383340068-DEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8530 / $1.6400 | Buy Now |