-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8966
|
Newark | Inductor, Power, 1Uh, 2.75A, 20%, 80Mhz, Inductance:1Μh, Rms Current (Irms):2.75A, Inductor Construction:Shielded, Saturation Current (Isat):6.6A, Product Range:We-Mapi Series, Dc Resistance Max:0.0505Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74438334010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 289 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
732-4855-1-ND
|
DigiKey | FIXED IND 1UH 2.75A 50.5MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.8660 / $1.2000 | Buy Now |
DISTI #
710-74438334010
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 1uH 2.75A DCR=50.5mOhms AEC-Q200 RoHS: Compliant | 1980 |
|
$0.8630 / $1.2000 | Buy Now |
DISTI #
73D1512
|
Bürklin Elektronik | Power choke, SMD 3012, 1 µH, 4.75 A, 74438334010 Min Qty: 1 | 45 |
|
$0.9549 / $1.1937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438334010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438334010
Wurth Elektronik
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0505 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |