74438334033
Wurth Elektronik
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT

Overview of 74438334033 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 74438334033 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 12X8970
Newark Inductor, Power, 3.3Uh, 1.4A, 20%, 36Mhz, Inductance:3.3µh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:We-Mapi Series, Dc Resistance Max:0.1797Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74438334033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.2500
  • 10 $1.2300
  • 25 $1.2200
  • 50 $1.1500
  • 100 $1.0700
$1.0700 / $1.2500 Buy Now
DISTI # 732-74438334033CT-ND
DigiKey FIXED IND 3.3UH 1.4A 179.7 MOHM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 534
In Stock
  • 1 $1.1900
  • 10 $1.1820
  • 50 $1.1030
  • 100 $1.0250
  • 500 $0.9460
  • 1,000 $0.8660
$0.8660 / $1.1900 Buy Now
DISTI # 710-74438334033
Mouser Electronics Power Inductors - SMD WE-MAPI 3.3uH 1.4A DCR=179.9mOhms AEC-Q200 RoHS: Compliant 353
  • 1 $1.2000
  • 10 $1.1800
  • 25 $1.1700
  • 50 $1.1100
  • 100 $1.0300
  • 500 $0.9460
  • 1,000 $0.8660
$0.8660 / $1.2000 Buy Now

CAD Models for 74438334033 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74438334033 by Wurth Elektronik

74438334033
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
1212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1212
Construction
Rectangular
Core Material
IRON ALLOY
DC Resistance
0.1797 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
1.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
36 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 74438334033
    Wurth Elektronik
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
    VS

Related Parts for 74438334033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74438334033 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74438334033 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74438334033 would you like to use for your alert(s)?
  • Please alert me when 74438334033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74438334033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74438334033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74438334033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74438334033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74438334033 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: