-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8975
|
Newark | Inductor, Power, 2.2Uh, 1.8A, 20%, 45Mhz, Inductance:2.2Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:We-Mapi Series, Dc Resistance Max:0.108Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Wurth Elektronik 74438335022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
732-4864-1-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 108MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6856 In Stock |
|
$0.8660 / $1.2000 | Buy Now |
DISTI #
710-74438335022
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 2.2uH 1.8A DCR=108mOhms AEC-Q200 RoHS: Compliant | 1559 |
|
$0.8280 / $1.2000 | Buy Now |
DISTI #
73D1522
|
Bürklin Elektronik | Power choke, SMD 3015, 2.2 µH, 3 A, 74438335022 Min Qty: 1 | 50 |
|
$0.9410 / $1.1763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438335022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438335022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74438335022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74438335022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1V3015-2R2M-R | General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP | Eaton Corporation | 74438335022 vs SDCL1V3015-2R2M-R |
AWVF003030152R2M00 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Pulse Electronics Corporation | 74438335022 vs AWVF003030152R2M00 |