Part Details for 74438335068HT by Wurth Elektronik
Overview of 74438335068HT by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438335068HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0701
|
Newark | Power Inductor, 6.8Uh, Shielded, 1.7A Rohs Compliant: Yes |Wurth Elektronik 74438335068HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.3500 | Buy Now |
DISTI #
732-74438335068HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3015, 6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
710-74438335068HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 6.8 uH 1 A 310.7 mOhms 3015 High Temp RoHS: Compliant | 2000 |
|
$1.2700 / $1.7300 | Buy Now |
DISTI #
73D2480
|
Bürklin Elektronik | Power choke, SMD 3015HT, 6.8 µH, 1 A, 74438335068HT Min Qty: 1 | 25 |
|
$1.3675 / $1.7373 | Buy Now |