There are no models available for this part yet.
Overview of 74438336012HT by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 74438336012HT by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM0704
|
Newark | Power Inductor, 1.2Uh, Shielded, 5.4A Rohs Compliant: Yes |Wurth Elektronik 74438336012HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.3100 / $1.6200 | Buy Now | |
DISTI #
732-74438336012HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3020, 1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1925 In Stock |
|
$1.0400 / $1.6200 | Buy Now | |
DISTI #
710-74438336012HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 1.2 uH 3.1 A 37.5 mOhms 3020 High Temp RoHS: Compliant | 1998 |
|
$1.0400 / $1.5600 | Buy Now |