-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9929
|
Newark | We-Mapi Smd Power Inductor, 3020, 2.2Uh, Inductance:2.2Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:We-Mapi Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74438336022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1521 |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
732-5696-1-ND
|
DigiKey | FIXED IND 2.2UH 2.4A 80 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7874 In Stock |
|
$0.9920 / $1.5500 | Buy Now |
DISTI #
710-74438336022
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 2.2uH 2.4A DCR=80mOhms AEC-Q200 RoHS: Compliant | 22422 |
|
$0.9500 / $1.2900 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
NexGen Digital | 3335 |
|
RFQ | ||
DISTI #
73D1537
|
Bürklin Elektronik | Power choke, SMD 3020, 2.2 µH, 3.6 A, 74438336022 Min Qty: 1 | 50 |
|
$1.1935 / $1.4812 | Buy Now |
|
Chip1Cloud | FIXED IND 2.2UH 2.4A 80 MOHM SMD | 40600 |
|
RFQ | |
DISTI #
2448581
|
element14 Asia-Pacific | WE-MAPI SMD POWER INDUCTOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1521 |
|
$1.0251 / $1.6255 | Buy Now |
DISTI #
2448581RL
|
element14 Asia-Pacific | WE-MAPI SMD POWER INDUCTOR RoHS: Compliant Min Qty: 100 Container: Reel | 1521 |
|
$1.0251 / $1.4132 | Buy Now |
DISTI #
2448581RL
|
Farnell | WE-MAPI SMD POWER INDUCTOR RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1521 |
|
$0.9517 / $1.3471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438336022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438336022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |