Part Details for 74438336047HT by Wurth Elektronik
Overview of 74438336047HT by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438336047HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0708
|
Newark | Power Inductor, 4.7Uh, Shielded, 2.5A Rohs Compliant: Yes |Wurth Elektronik 74438336047HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
732-74438336047HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3020, 4 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$1.0400 / $1.6200 | Buy Now |
DISTI #
710-74438336047HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 4.7 uH 1.4 A 150.2 mOhms 3020 High Temp RoHS: Compliant | 1939 |
|
$1.0400 / $1.5600 | Buy Now |
Part Details for 74438336047HT
74438336047HT CAD Models
74438336047HT Part Data Attributes
|
74438336047HT
Wurth Elektronik
Buy Now
|
Compare Parts:
74438336047HT
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |