-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 30%, 1 Element, SMD, 0806, CHIP, 0806, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9938
|
Newark | We-Mapi Smd Power Inductor, 2010, 0.82Uh, Inductance:820Nh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:We-Mapi Series, Dc Resistance Max:0.092Ohm, Inductance Tolerance:± 30%rohs Compliant: Yes |Wurth Elektronik 744383430082 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
732-5705-1-ND
|
DigiKey | FIXED IND 820NH 1.9A 92 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2926 In Stock |
|
$0.9430 / $1.5000 | Buy Now |
DISTI #
710-744383430082
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 820nH 1.9A DCR=92mOhms AECQ200 RoHS: Compliant | 1911 |
|
$0.9430 / $1.4100 | Buy Now |
DISTI #
73D1544
|
Bürklin Elektronik | Power choke, SMD 2010, 0.82 µH, 3.15 A, 744383430082 Min Qty: 1 | 50 |
|
$1.1848 / $1.4457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744383430082
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744383430082
Wurth Elektronik
General Purpose Inductor, 0.82uH, 30%, 1 Element, SMD, 0806, CHIP, 0806, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |