There are no models available for this part yet.
Overview of 7443835400033 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7443835400033 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM0710
|
Newark | Power Inductor, 0.033Uh, Shielded, 33.5A Rohs Compliant: Yes |Wurth Elektronik 7443835400033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$1.5500 / $2.5000 | Buy Now | |
DISTI #
732-7443835400033CT-ND
|
DigiKey | POWER INDUCTOR 4012, 0.033 H, 33 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.2500 / $1.9300 | Buy Now | |
DISTI #
710-7443835400033
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 0.033 uH 33.5 A 1.1 mOhms 4012 RoHS: Compliant | 1993 |
|
$1.2500 / $1.8900 | Buy Now |