Part Details for 7443835400068 by Wurth Elektronik
Overview of 7443835400068 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443835400068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0711
|
Newark | Power Inductor, 0.068Uh, Shielded, 27A Rohs Compliant: Yes |Wurth Elektronik 7443835400068 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $2.4600 | Buy Now |
DISTI #
732-7443835400068CT-ND
|
DigiKey | POWER INDUCTOR 4012, 0.068 H, 27 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.9300 | Buy Now |
DISTI #
710-7443835400068
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 0.068 uH 27 A 1.9 mOhms 4012 RoHS: Compliant | 1990 |
|
$1.2500 / $1.8900 | Buy Now |
DISTI #
73D2590
|
Bürklin Elektronik | Power choke, SMD 4012, 0.068 µH, 27 A, 7443835400068 Min Qty: 1 | 25 |
|
$1.5185 / $1.9061 | Buy Now |