-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7774
|
Newark | Inductor, 1Uh, 7.2A, 20%, Shielded, Inductance:1Μh, Rms Current (Irms):7.2A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:We-Mapi Series, Power Inductor Case:4.1Mm X 4.1Mm X 2.1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74438356010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1282 |
|
$1.6100 / $2.0200 | Buy Now |
DISTI #
732-8228-1-ND
|
DigiKey | FIXED IND 1UH 7.2A 15 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7866 In Stock |
|
$1.2540 / $1.9400 | Buy Now |
DISTI #
710-74438356010
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 1uH 7.2A DCR=15mOhms AEC-Q200 RoHS: Compliant | 3577 |
|
$1.2400 / $1.9400 | Buy Now |
DISTI #
SMC-74438356010
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 400 |
|
RFQ | |
DISTI #
2543208
|
Farnell | INDUCTOR, 1UH, 7.2A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 1282 |
|
$1.1462 / $1.9063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438356010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438356010
Wurth Elektronik
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 7.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |