-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7778
|
Newark | Inductor, Shielded, 2.2Uh, 4.7A, 20%, Inductance:2.2Μh, Rms Current (Irms):4.7A, Inductor Construction:Shielded, Saturation Current (Isat):6.2A, Product Range:We-Mapi Series, Inductor Case/Package:-, Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Wurth Elektronik 74438356022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$1.6000 / $2.0200 | Buy Now |
DISTI #
732-8232-1-ND
|
DigiKey | FIXED IND 2.2UH 4.7A 35 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25414 In Stock |
|
$1.5410 / $1.9400 | Buy Now |
DISTI #
710-74438356022
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 2.2uH 4.7A DCR=35mOhms AEC-Q200 RoHS: Compliant | 55605 |
|
$1.1600 / $1.6900 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
73D1564
|
Bürklin Elektronik | Power choke, SMD 4020, 2.2 µH, 6.2 A, 74438356022 Min Qty: 1 | 42 |
|
$1.5240 / $1.8863 | Buy Now |
|
Chip1Cloud | FIXED IND 2.2UH 4.7A 35 MOHM SMD | 31750 |
|
RFQ | |
DISTI #
2543212
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 4.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Each | 666 |
|
$1.2891 / $2.0728 | Buy Now |
DISTI #
2543212
|
Farnell | INDUCTOR, 2.2UH, 4.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 666 |
|
$1.1578 / $1.9338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438356022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438356022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |