-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8095
|
Newark | Inductor, 4.7Uh, 3.9A, 20%, Shielded, Inductance:4.7Μh, Rms Current (Irms):3.9A, Inductor Construction:Shielded, Saturation Current (Isat):6.4A, Product Range:We-Mapi Series, Power Inductor Case:4.1Mm X 4.1Mm X 3.1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74438357047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$1.4700 / $1.7600 | Buy Now |
DISTI #
732-11202-1-ND
|
DigiKey | FIXED IND 4.7UH 3.9A 44 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7725 In Stock |
|
$1.2200 / $1.6900 | Buy Now |
DISTI #
710-74438357047
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 4.7uH 3.9A DCR=44mOhms AEC-Q200 RoHS: Compliant | 18716 |
|
$1.2000 / $1.6900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
DISTI #
2842186
|
Farnell | INDUCTOR, 4.7UH, 3.9A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 479 |
|
$1.1754 / $1.9445 | Buy Now |
|
LCSC | 5.1A 4.7uH 20% 6.4A SMD4.1x4.1mm Power Inductors ROHS | 157 |
|
$1.1842 / $1.5424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438357047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438357047
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |