Part Details for 744393230068 by Wurth Elektronik
Overview of 744393230068 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744393230068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0715
|
Newark | Power Inductor, 0.68Uh, Shielded, 12.6A Rohs Compliant: Yes |Wurth Elektronik 744393230068 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.5500 | Buy Now |
DISTI #
732-744393230068CT-ND
|
DigiKey | POWER INDUCTOR 4020, 0.68 H, 12. Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 / $1.8000 | Buy Now |
DISTI #
710-744393230068
|
Mouser Electronics | Power Inductors - SMD WE-XHMI 0.68 uH 12.60 A 9.63 mOhms 4020 RoHS: Compliant | 2000 |
|
$0.8800 / $1.4600 | Buy Now |