There are no models available for this part yet.
Overview of 74439323015 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74439323015 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM0719
|
Newark | Power Inductor, 1.5Uh, Shielded, 7.8A Rohs Compliant: Yes |Wurth Elektronik 74439323015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.0900 / $1.5200 | Buy Now | |
DISTI #
732-74439323015CT-ND
|
DigiKey | POWER INDUCTOR 4020, 1.5 H, 7.80 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3968 In Stock |
|
$0.8800 / $1.8000 | Buy Now | |
DISTI #
710-74439323015
|
Mouser Electronics | Power Inductors - SMD WE-XHMI 1.5 uH 7.80 A 18.48 mOhms 4020 RoHS: Compliant | 1950 |
|
$0.8800 / $1.4600 | Buy Now |
CAD Models for 74439323015 by Wurth Elektronik
Part Data Attributes for 74439323015 by Wurth Elektronik
74439323015
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
74439323015Wurth ElektronikVS
-