Part Details for 74439346082 by Wurth Elektronik
Overview of 74439346082 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74439346082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2266
|
Newark | Inductor, 8.2Uh, 5.3A, 20%, Shielded, Inductance:8.2Μh, Rms Current (Irms):5.3A, Inductor Construction:Shielded, Saturation Current (Isat):8.4A, Product Range:Xhmi Series, Power Inductor Case:6.65Mm X 6.45Mm X 5.2Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74439346082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 511 |
|
$3.2900 / $4.6600 | Buy Now |
DISTI #
732-10706-1-ND
|
DigiKey | FIXED IND 8.2UH 5.3A 23MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1617 In Stock |
|
$2.2560 / $4.0400 | Buy Now |
DISTI #
710-74439346082
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 6060 8.2uH 5.3A 12mOhms AEC-Q200 RoHS: Compliant | 2533 |
|
$2.2400 / $4.0400 | Buy Now |
Part Details for 74439346082
74439346082 CAD Models
74439346082 Part Data Attributes
|
74439346082
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439346082
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2625 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 6.65 mm | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |