Part Details for 74439369015 by Wurth Elektronik
Overview of 74439369015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 74439369015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1869
|
Newark | Power Inductor, 1.5Uh, Shielded, 19A Rohs Compliant: Yes |Wurth Elektronik 74439369015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$4.2000 / $6.0100 | Buy Now |
DISTI #
732-74439369015CT-ND
|
DigiKey | WE-XHMI SMT POWER INDUCTOR 1090, Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1014 In Stock |
|
$2.9720 / $5.3200 | Buy Now |
DISTI #
710-74439369015
|
Mouser Electronics | Power Inductors - SMD WE-XHMI 1.5 uH 23.2A 1.45mOhms RoHS: Compliant | 453 |
|
$2.9700 / $5.3300 | Buy Now |
Part Details for 74439369015
74439369015 CAD Models
74439369015 Part Data Attributes
|
74439369015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439369015
Wurth Elektronik
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4641, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4641 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00146 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.8 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 23.2 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE; INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |