Part Details for 74439370047 by Wurth Elektronik
Overview of 74439370047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 74439370047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2273
|
Newark | Inductor, 4.7Uh, 17A, 20%, Shielded, Inductance:4.7µh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):58A, Product Range:Xhmi Series, Power Inductor Case:16.4Mm X 15.4Mm X 9.1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74439370047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$5.2300 / $8.0400 | Buy Now |
DISTI #
732-10713-1-ND
|
DigiKey | FIXED IND 4.7UH 17A 3.5MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$3.8910 / $6.9700 | Buy Now |
DISTI #
710-74439370047
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 1510 4.7uH 17A 3.5mOhms AEC-Q200 RoHS: Compliant | 434 |
|
$4.2800 / $6.9800 | Buy Now |
Part Details for 74439370047
74439370047 CAD Models
74439370047 Part Data Attributes
|
74439370047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439370047
Wurth Elektronik
WE-XHMI SMD Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 16.4 mm | |
Package Style | SMT | |
Package Width | 15.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 17 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |