Part Details for 74439370082 by Wurth Elektronik
Overview of 74439370082 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 74439370082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5645
|
Newark | Power Inductor, 8.2Uh, Shielded, 44A Rohs Compliant: Yes |Wurth Elektronik 74439370082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$5.3100 / $8.0400 | Buy Now |
DISTI #
732-10715-1-ND
|
DigiKey | FIXED IND 8.2UH 13A 6.5MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
326 In Stock |
|
$3.8910 / $6.9700 | Buy Now |
DISTI #
710-74439370082
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 1510 8.2uH 13A 6.5mOhms AEC-Q200 RoHS: Compliant | 272 |
|
$3.8900 / $6.9700 | Buy Now |
Part Details for 74439370082
74439370082 CAD Models
74439370082 Part Data Attributes
|
74439370082
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439370082
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 16.4 mm | |
Package Style | SMT | |
Package Width | 15.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |