-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5195
|
Newark | Inductor, 22Uh, 20%, 8A, Radial Rohs Compliant: Yes |Wurth Elektronik 7444011480220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$5.2900 / $8.7500 | Buy Now |
DISTI #
732-7444011480220-ND
|
DigiKey | FIXED IND 22UH 8A 10 MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
281 In Stock |
|
$2.1100 / $8.0800 | Buy Now |
DISTI #
710-7444011480220
|
Mouser Electronics | Power Inductors - Leaded WE-HIDA THT 22uH 8A DCR=10mOhms 20% RoHS: Compliant | 142 |
|
$2.1100 / $8.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7444011480220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7444011480220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 14 mm | |
Package Style | PCB Mount | |
Package Width | 8 mm | |
Packing Method | Tray | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE, DC RESISTANCE IS MEASURED AT : 10% | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |