Part Details for 74451033 by Wurth Elektronik
Overview of 74451033 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74451033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9691
|
Newark | Power Inductor, 3.3Uh, Shielded, 1.6A Rohs Compliant: Yes |Wurth Elektronik 74451033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$1.8400 / $2.6300 | Buy Now |
DISTI #
732-1404-1-ND
|
DigiKey | FIXED IND 3.3UH 1.6A 0.055OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4429 In Stock |
|
$1.0600 / $2.2500 | Buy Now |
DISTI #
710-74451033
|
Mouser Electronics | Power Inductors - SMD WE-PD3 Type S 3.3uH 1.6A DCR=55mOhms 20% RoHS: Compliant | 862 |
|
$1.3100 / $2.4400 | Buy Now |
|
ComSIT USA | SMT SHIELDED POWER INDUCTOR General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2618 RoHS: Not Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
3517034
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 1.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 29 |
|
$1.3580 / $2.5758 | Buy Now |
DISTI #
3517034RL
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 1.6A RoHS: Compliant Min Qty: 100 Container: Reel | 29 |
|
$1.3580 / $1.8378 | Buy Now |
DISTI #
3517034RL
|
Farnell | POWER INDUCTOR, 3.3UH, SHIELDED, 1.6A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 29 |
|
$0.7490 / $1.0283 | Buy Now |
DISTI #
3517034
|
Farnell | POWER INDUCTOR, 3.3UH, SHIELDED, 1.6A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 29 |
|
$0.7490 / $2.4425 | Buy Now |
Part Details for 74451033
74451033 CAD Models
74451033 Part Data Attributes:
|
74451033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74451033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |