Part Details for 74453112 by Wurth Elektronik
Overview of 74453112 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74453112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2643
|
Newark | Power Inductor, 12Uh, Shielded, 1.1A Rohs Compliant: Yes |Wurth Elektronik 74453112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$1.2900 / $1.6100 | Buy Now |
DISTI #
732-74453112CT-ND
|
DigiKey | FIXED IND 12UH 1.1A 0.185OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9060 / $1.1700 | Buy Now |
DISTI #
710-74453112
|
Mouser Electronics | Power Inductors - SMD WE-PD3 12 uH 1.1 A 0.185Ohms RoHS: Compliant | 995 |
|
$0.9070 / $1.1700 | Buy Now |
Part Details for 74453112
74453112 CAD Models
74453112 Part Data Attributes:
|
74453112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74453112
Wurth Elektronik
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5040 | |
Construction | Rectangular | |
DC Resistance | 0.185 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |