-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2683
|
Newark | Choke, Smd, 4.7Uh, Inductance:4.7Μh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):6A, Product Range:We-Pd4 Series, Dc Resistance Max:0.019Ohm, Inductance Tolerance:± 20%, Product Length:12.7Mm Rohs Compliant: Yes |Wurth Elektronik 74456047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$1.8800 / $2.3800 | Buy Now |
DISTI #
732-1346-1-ND
|
DigiKey | FIXED IND 4.7UH 5A 19 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1684 In Stock |
|
$1.4440 / $2.0600 | Buy Now |
DISTI #
710-74456047
|
Mouser Electronics | Power Inductors - SMD WE-PD4 PWR Inductor 4.7uH 5A 0.019ohm RoHS: Compliant | 1371 |
|
$1.4400 / $2.0600 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 22 |
|
$1.6200 / $3.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ | |
DISTI #
1636129RL
|
element14 Asia-Pacific | CHOKE, 4.7UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 699 |
|
$1.4531 / $1.7980 | Buy Now |
DISTI #
1636129
|
element14 Asia-Pacific | CHOKE, 4.7UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 699 |
|
$1.4531 / $2.1650 | Buy Now |
DISTI #
1636129RL
|
Farnell | CHOKE, 4.7UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 0 Days Container: Reel | 699 |
|
$1.4280 / $1.7313 | Buy Now |
DISTI #
1636129
|
Farnell | CHOKE, 4.7UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Cut Tape | 699 |
|
$1.4280 / $2.6033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74456047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74456047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |