Part Details for 74456056 by Wurth Elektronik
Overview of 74456056 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74456056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2648
|
Newark | Power Inductor, 5.6Uh, Unshielded, 4A Rohs Compliant: Yes |Wurth Elektronik 74456056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$2.0000 / $2.1000 | Buy Now |
DISTI #
732-74456056CT-ND
|
DigiKey | FIXED IND 5.6UH 4A 32 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$1.4440 / $2.0600 | Buy Now |
DISTI #
710-74456056
|
Mouser Electronics | Power Inductors - SMD WE-PD4 Type L 5.6uH 4A DCR=32mOhms 20% RoHS: Compliant | 0 |
|
$1.4400 / $1.9400 | Order Now |
Part Details for 74456056
74456056 CAD Models
74456056 Part Data Attributes:
|
74456056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74456056
Wurth Elektronik
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |