-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2697
|
Newark | Surface Mount Power Inductor, We-Pd4 Series, 1 H, 25%, Unshielded, 4000 Ohm, 15 A Rohs Compliant: Yes |Wurth Elektronik 74457010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2700 / $2.7100 | Buy Now |
DISTI #
732-74457010CT-ND
|
DigiKey | FIXED IND 1UH 15A 4 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
335 In Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-74457010
|
Mouser Electronics | Power Inductors - SMD WE-PD4 SMT Power Inductor RoHS: Compliant | 0 |
|
$1.7000 / $2.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74457010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74457010
Wurth Elektronik
General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 88 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |