Part Details for 74457033 by Wurth Elektronik
Overview of 74457033 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74457033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2656
|
Newark | Power Inductor, 3.3Uh, Unshielded, 9A Rohs Compliant: Yes |Wurth Elektronik 74457033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 196 |
|
$2.1500 / $2.6700 | Buy Now |
DISTI #
732-74457033CT-ND
|
DigiKey | FIXED IND 3.3UH 9A 9 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$1.7080 / $2.4400 | Buy Now |
DISTI #
710-74457033
|
Mouser Electronics | Power Inductors - SMD WE-PD4 SMT Power Inductor RoHS: Compliant | 0 |
|
$1.7000 / $2.2900 | Order Now |
Part Details for 74457033
74457033 CAD Models
74457033 Part Data Attributes
|
74457033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74457033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |