-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2701
|
Newark | Choke, Smd, 10Uh, Inductance:10µh, Rms Current (Irms):6.5A, Inductor Construction:Unshielded, Saturation Current (Isat):10A, Product Range:We-Pd4 Series, Dc Resistance Max:0.021Ohm, Inductance Tolerance:± 20%, Product Length:22Mm Rohs Compliant: Yes |Wurth Elektronik 7445710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2600 / $2.8600 | Buy Now |
DISTI #
732-7445710CT-ND
|
DigiKey | FIXED IND 10UH 6.5A 21 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-7445710
|
Mouser Electronics | Power Inductors - SMD WE-PD4 Type XL 10uH 6.5A 0.021Ohms 20% RoHS: Compliant | 0 |
|
$1.7000 / $2.4400 | Order Now |
DISTI #
71070976
|
RS | WE-PD4, Unshielded Wire-wound SMD Inductor with Ferrite Core, 10 uH +/-20% 6.5A | Wurth Elektronik 7445710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9080 | RFQ |
|
ComSIT USA | WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8759 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7445710
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7445710
Wurth Elektronik
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 7445710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7445710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5022H-100M-RC | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Bourns Inc | 7445710 vs PM5022H-100M-RC |
SDR2207-100ML | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Bourns Inc | 7445710 vs SDR2207-100ML |