Datasheets
74457115 by:

General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Part Details for 74457115 by Wurth Elektronik

Overview of 74457115 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74457115

Part # Distributor Description Stock Price Buy
DISTI # 08P2702
Newark Choke, Smd, 15Uh, Inductance:15Μh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):9A, Product Range:We-Pd4 Series, Dc Resistance Max:0.035Ohm, Inductance Tolerance:± 15%, Product Length:22Mm Rohs Compliant: Yes |Wurth Elektronik 74457115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 33
  • 1 $2.8100
  • 10 $2.6900
  • 25 $2.5800
  • 50 $2.4500
  • 100 $2.2900
  • 250 $2.2000
$2.2000 / $2.8100 Buy Now
DISTI # 732-74457115CT-ND
DigiKey FIXED IND 15UH 5A 35 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 250
In Stock
  • 1 $2.4300
  • 10 $2.3280
  • 50 $2.0960
  • 100 $1.9410
  • 250 $1.8620
  • 500 $1.7080
$1.7080 / $2.4300 Buy Now
DISTI # 710-74457115
Mouser Electronics Power Inductors - SMD WE-PD4 Type XL 15uH 5A DCR=35mOhms 15% RoHS: Compliant 176
  • 1 $2.4400
  • 10 $2.3300
  • 50 $2.1000
  • 100 $1.9400
  • 250 $1.8600
  • 500 $1.7000
$1.7000 / $2.4400 Buy Now

Part Details for 74457115

74457115 CAD Models

74457115 Part Data Attributes

74457115 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
74457115 Wurth Elektronik General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Case/Size Code 8759
Construction Rectangular
Core Material FERRITE
DC Resistance 0.035 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 7 mm
Package Length 22 mm
Package Style SMT
Package Width 15 mm
Packing Method TR, Embossed Plastic, 13 Inch
Rated Current-Max 5 A
Self Resonance Frequency 15 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 15%

74457115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74457115 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74457115 by Wurth Elektronik

  • Please alert me when 74457115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74457115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74457115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74457115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74457115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74457115 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: