74457118
Description: General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of 74457118 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74457118 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ2660
Newark Power Inductor, 18Uh, Unshielded, 4.6A Rohs Compliant: Yes |Wurth Elektronik 74457118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 200
  • 1 $2.1500
  • 10 $2.1300
  • 25 $2.1100
  • 50 $2.0900
  • 100 $2.0200
  • 250 $1.7700
$1.7700 / $2.1500 Buy Now
DISTI # 732-74457118CT-ND
DigiKey FIXED IND 18UH 4.6A 40 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 245
In Stock
  • 1 $2.0600
  • 10 $1.9700
  • 50 $1.8390
  • 100 $1.7080
  • 250 $1.5760
  • 750 $1.4440
$1.4440 / $2.0600 Buy Now
DISTI # 710-74457118
Mouser Electronics Power Inductors - SMD WE-PD4 SMT Power Inductor RoHS: Compliant 0
  • 1 $1.9400
  • 50 $1.8800
  • 100 $1.8100
  • 250 $1.5700
  • 500 $1.4400
$1.4400 / $1.9400 Order Now

CAD Models for 74457118 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74457118 by Wurth Elektronik

74457118
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
8759
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.04 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7 mm
Package Length
22 mm
Package Style
SMT
Package Width
15 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
4.6 A
Self Resonance Frequency
14.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
15%
Want to compare parts?
  1. 74457118
    Wurth Elektronik
    General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74457118 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74457118 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74457118 would you like to use for your alert(s)?
  • Please alert me when 74457118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74457118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74457118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74457118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74457118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74457118 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: