-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2705
|
Newark | Choke, Smd, 68Uh, Inductance:68µh, Rms Current (Irms):2.4A, Inductor Construction:Unshielded, Saturation Current (Isat):4A, Product Range:We-Pd4 Series, Power Inductor Case:22Mm X 15Mm X 7Mm, Dc Resistance Max:0.134Ohm Rohs Compliant: Yes |Wurth Elektronik 74457168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2900 / $3.9100 | Buy Now |
DISTI #
732-74457168CT-ND
|
DigiKey | FIXED IND 68UH 2.4A 134 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18 In Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-74457168
|
Mouser Electronics | Power Inductors - SMD WE-PD4 Type XL 68uH 2.4A 0.134Ohms 10% RoHS: Compliant | 190 |
|
$1.7000 / $2.4400 | Buy Now |
DISTI #
71070982
|
RS | WE-PD4, Unshielded Wire-wound SMD Inductor with Ferrite Core, 68 uH +/-10% 2.4A | Wurth Elektronik 74457168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74457168
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74457168
Wurth Elektronik
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.134 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 7.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 74457168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74457168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR2207-680KL | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Bourns Inc | 74457168 vs SDR2207-680KL |