-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8000uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8039
|
Newark | Inductor, We-Asi L, 8Mh, 10%, 0.35A, Inductance:8Mh, Dc Resistance Max:8Ohm, Self Resonant Frequency:-, Dc Current Rating:350Ma, Product Range:We-Asi Series, Inductance Tolerance:± 10%, Inductor Construction:Unshielded Rohs Compliant: Yes |Wurth Elektronik 74458308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$2.3000 / $2.8700 | Buy Now |
DISTI #
732-3934-1-ND
|
DigiKey | FIXED IND 8MH 350MA 8 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
710-74458308
|
Mouser Electronics | Power Inductors - SMD WE-AS SMD WW Type L 100kHz 8.0mH RoHS: Compliant | 385 |
|
$1.9800 / $2.5300 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Quest Components | 303 |
|
$2.9304 / $4.7520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74458308
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74458308
Wurth Elektronik
General Purpose Inductor, 8000uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 8000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 0.41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |