Part Details for 74459133 by Wurth Elektronik
Overview of 74459133 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74459133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-74459133CT-ND
|
DigiKey | WE-PD3 SMT SHIELDED POWER INDUCT Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283 In Stock |
|
$1.2360 / $1.8100 | Buy Now |
DISTI #
710-74459133
|
Mouser Electronics | Power Inductors - SMD WE-PD3 SMT Shielded Type X 3 uH IR = 2.9A Isat = 5A RDC = 0.075 Ohms RoHS: Compliant | 300 |
|
$1.2300 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.7000 | Buy Now |
|
Quest Components | 7 |
|
$2.7000 / $3.6000 | Buy Now |
Part Details for 74459133
74459133 CAD Models
74459133 Part Data Attributes
|
74459133
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74459133
Wurth Elektronik
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7360,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |