Part Details for 7446122001 (ALTERNATE: 3873463) by Wurth Electronics Midcom
Overview of 7446122001 (ALTERNATE: 3873463) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7446122001 (ALTERNATE: 3873463)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070447
|
RS | WE-LF Series Wire-wound SMD Inductor 1 mH +/-30% Sector Winding 2A Idc | Wurth Electronics 7446122001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 | RFQ |