-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 400uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5937
|
Newark | Common Mode Choke, 0.4Mh, 3.6A, Dc Current Rating:3.6A, Product Range:We-Lf Series, Inductance:400Μh Rohs Compliant: Yes |Wurth Elektronik 74461240004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 798 |
|
$2.6900 / $3.4500 | Buy Now |
DISTI #
732-4568-ND
|
DigiKey | CMC 400UH 3.6A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
190 In Stock |
|
$2.4400 / $3.3200 | Buy Now |
DISTI #
710-74461240004
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type SH .4mH 3.6A .02Ohm RoHS: Compliant | 991 |
|
$2.4400 / $3.3200 | Buy Now |
DISTI #
1748625
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 0.4MH, 3.6A RoHS: Compliant Min Qty: 1 Container: Each | 1616 |
|
$2.7511 / $3.7736 | Buy Now |
DISTI #
1748625
|
Farnell | CHOKE, COMMON MODE, 0.4MH, 3.6A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Each | 1616 |
|
$2.6035 / $3.6174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74461240004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74461240004
Wurth Elektronik
General Purpose Inductor, 400uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 400 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |