7446422007
Wurth Elektronik
Description: General Purpose Inductor, 6800uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of 7446422007 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 7446422007 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-4597-ND
DigiKey CMC 6.8MH 2.5A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray Temporarily Out of Stock
  • 1 $6.6500
  • 10 $6.5200
  • 50 $6.0200
  • 100 $5.7700
  • 200 $5.1400
  • 400 $4.8900
$4.8900 / $6.6500 Buy Now
DISTI # 710-7446422007
Mouser Electronics Common Mode Chokes / Filters WE-LF Type XV 6.8mH 2.5A .12Ohm RoHS: Compliant 0
  • 1 $6.6500
  • 10 $6.5200
  • 50 $6.0200
  • 100 $5.1400
  • 250 $4.8900
$4.8900 / $6.6500 Order Now

CAD Models for 7446422007 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7446422007 by Wurth Elektronik

7446422007
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
DC Resistance
0.12 Ω
Inductance-Nom (L)
6800 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Rated Current-Max
2.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. 7446422007
    Wurth Elektronik
    General Purpose Inductor, 6800uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Related Parts for 7446422007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7446422007 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7446422007 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7446422007 would you like to use for your alert(s)?
  • Please alert me when 7446422007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7446422007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7446422007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7446422007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7446422007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7446422007 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: