Part Details for 7446822006 by Wurth Elektronik
Overview of 7446822006 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7446822006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2671
|
Newark | Choke, Common Mode, 5.6Mh, 2A Rohs Compliant: Yes |Wurth Elektronik 7446822006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$5.1300 / $6.4700 | Buy Now |
DISTI #
732-4614-ND
|
DigiKey | CMC 5.6MH 2A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
23 In Stock |
|
$4.1900 / $5.7000 | Buy Now |
DISTI #
710-7446822006
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type LH 5.6mH 2.4A .1Ohm RoHS: Compliant | 0 |
|
$4.1800 / $5.7000 | Order Now |
DISTI #
3812791
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 5.6MH, 2A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$4.6588 / $6.0173 | Buy Now |
DISTI #
3812791
|
Farnell | CHOKE, COMMON MODE, 5.6MH, 2A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 23 |
|
$4.2840 / $5.8247 | Buy Now |
Part Details for 7446822006
7446822006 CAD Models
7446822006 Part Data Attributes:
|
7446822006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446822006
Wurth Elektronik
General Purpose Inductor, 0.0056uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |