Part Details for 7447019 by Wurth Elektronik
Overview of 7447019 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1879
|
Newark | Toroidal Inductors, 700Uh/0.12 Ohm/5.1A Rohs Compliant: Yes |Wurth Elektronik 7447019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$5.1400 / $6.1300 | Buy Now |
DISTI #
732-7447019-ND
|
DigiKey | WE-FI LEADED TOROIDAL LINE CHOKE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
66 In Stock |
|
$4.9360 / $5.8900 | Buy Now |
DISTI #
710-7447019
|
Mouser Electronics | Common Mode Chokes / Filters WE-FI Leaded 700 uH 20% IR = 5.1A RDC = 0.12 Ohms RoHS: Compliant | 19 |
|
$4.9300 / $5.8800 | Buy Now |
Part Details for 7447019
7447019 CAD Models
7447019 Part Data Attributes
|
7447019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447019
Wurth Elektronik
General Purpose Inductor, 700uH, 20%, 1 Element, Iron-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroid | |
Core Material | POWDERED IRON | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 15 mm | |
Lead Spacing | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 38 mm | |
Package Length | 17.2 mm | |
Package Style | Toroidal | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |