Part Details for 74470291 by Wurth Elektronik
Overview of 74470291 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 74470291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1886
|
Newark | Toroidal Inductors, 220Uh/0.15 Ohm/1.8A Rohs Compliant: Yes |Wurth Elektronik 74470291 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.2400 / $2.2500 | Buy Now |
Part Details for 74470291
74470291 CAD Models
74470291 Part Data Attributes
|
74470291
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74470291
Wurth Elektronik
General Purpose Inductor, 220uH, 20%, 1 Element, Iron-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroid | |
Core Material | POWDERED IRON | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Lead Spacing | 8.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.5 mm | |
Package Length | 9.5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |