-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 130uH, 20%, 1 Element, Iron-Core, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2672
|
Newark | Toroidal Inductor, 130Uh, 3A, Tht Rohs Compliant: Yes |Wurth Elektronik 74470292 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$2.2700 / $2.6100 | Buy Now |
DISTI #
732-14019-ND
|
DigiKey | FIXED IND 130UH 3A 90 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
151 In Stock |
|
$1.7400 / $2.5100 | Buy Now |
DISTI #
710-74470292
|
Mouser Electronics | Common Mode Chokes / Filters WE-FI 130uH 3A DCR=90mOhms RoHS: Compliant | 299 |
|
$2.0000 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74470292
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74470292
Wurth Elektronik
General Purpose Inductor, 130uH, 20%, 1 Element, Iron-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroid | |
Core Material | POWDERED IRON | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 130 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 20 mm | |
Lead Spacing | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.5 mm | |
Package Length | 13 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |