-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2747
|
Newark | Inductor, 10Uh, 10A, Axial Leaded, Product Range:We-Sd Series, Inductance:10Μh, Inductor Construction:Unshielded, Rms Current (Irms):-, Saturation Current (Isat):-, Dc Resistance Max:0.0088Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Wurth Elektronik 744711010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.5400 / $2.0900 | Buy Now |
DISTI #
732-3259-ND
|
DigiKey | FIXED IND 10UH 10A 8.8 MOHM TH Min Qty: 1 Lead time: 42 Weeks Container: Tray |
332 In Stock |
|
$1.4830 / $2.0300 | Buy Now |
DISTI #
710-744711010
|
Mouser Electronics | Power Inductors - Leaded WE-SD Rod Core 10uH 10A 8.8mOhm RoHS: Compliant | 684 |
|
$1.4600 / $2.0100 | Buy Now |
DISTI #
1635813
|
element14 Asia-Pacific | INDUCTOR, ROD CORE10.0UH 10.0 A RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.5425 / $2.1284 | Buy Now |
DISTI #
1635813
|
Farnell | INDUCTOR, ROD CORE10.0UH 10.0 A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 0 Days Container: Each | 135 |
|
$1.4750 / $2.3071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744711010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744711010
Wurth Elektronik
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Tubular | |
DC Resistance | 0.0088 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.12 mm | |
Lead Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.6 mm | |
Package Length | 30.9 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE, INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |