-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5654
|
Newark | Inductor, 470Uh, Unshielded, 1.35A Rohs Compliant: Yes |Wurth Elektronik 7447211471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.5200 / $2.0900 | Buy Now |
DISTI #
732-7176-ND
|
DigiKey | FIXED IND 470UH 1A 530 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
109 In Stock |
|
$1.0980 / $1.8100 | Buy Now |
DISTI #
710-7447211471
|
Mouser Electronics | Power Inductors - Leaded WE-TIF Radial 1014 470uH 1A 53mOhms RoHS: Compliant | 1 |
|
$1.0900 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447211471
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447211471
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |